Phoenix Contact PCB Terminal Block, 5-Contact, 3.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 286-1103
- Mfr. Part No.:
- 1985221
- Brand:
- Phoenix Contact
Subtotal (1 pack of 180 units)*
£164.70
(exc. VAT)
£197.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 180 + | £0.915 | £164.70 |
*price indicative
- RS Stock No.:
- 286-1103
- Mfr. Part No.:
- 1985221
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Solder | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 40V | |
| Width | 19mm | |
| Length | 12mm | |
| Standards/Approvals | WEEE, uULus VDE, RoHS | |
| Depth | 16.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Solder | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 40V | ||
Width 19mm | ||
Length 12mm | ||
Standards/Approvals WEEE, uULus VDE, RoHS | ||
Depth 16.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term. Operation and conductor connection from one direction enable integration into front of device.
Angled connection enables multi row arrangement on the PCB
Time saving push in connection, tools not required
Related links
- Phoenix Contact SPT Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA 1.5/5-3.5-F Series PCB Terminal Block 3.5 mm Pitch 1984992
