Phoenix Contact MKDS Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 270-9263
- Mfr. Part No.:
- 1710726
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£109.80
(exc. VAT)
£131.75
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 03 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.196 | £109.80 |
*price indicative
- RS Stock No.:
- 270-9263
- Mfr. Part No.:
- 1710726
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Series | MKDS | |
| Width | 30.48mm | |
| Standards/Approvals | VDE-Approval ID: 40053682, CHINA RoHS, CSA-Approval ID: 13631, cULus Recognised-Approval ID: E60425-19770427 | |
| Depth | 9.8mm | |
| Length | 17.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Through Hole | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Series MKDS | ||
Width 30.48mm | ||
Standards/Approvals VDE-Approval ID: 40053682, CHINA RoHS, CSA-Approval ID: 13631, cULus Recognised-Approval ID: E60425-19770427 | ||
Depth 9.8mm | ||
Length 17.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5 mm Pitch 1 Row
