Phoenix Contact PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

£50.25

(exc. VAT)

£60.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.005£50.25

*price indicative

RS Stock No.:
265-7348
Mfr. Part No.:
1731831
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Current

13.5A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

630V

Width

15.24mm

Standards/Approvals

UL 94 V-0

Depth

22.6mm

Length

8.6mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block has one row and 3 positions with green color.

Tin plated surface

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy