Phoenix Contact PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, 3-Row
- RS Stock No.:
- 265-7344
- Mfr. Part No.:
- 1723289
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£341.00
(exc. VAT)
£409.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £3.41 | £341.00 |
*price indicative
- RS Stock No.:
- 265-7344
- Mfr. Part No.:
- 1723289
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pitch | 5.08mm | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has three row and 2 positions with green color.
Tin plated surface
Copper alloy contact material
Copper alloy contact material
Related links
- Phoenix Contact 16 6-Contact Through Hole Mount, 3-Row
- Phoenix Contact PCB Terminal Block 5mm Pitch 3-Row
- Phoenix Contact 5/ 3-5 MK3DS 1 Series PCB Terminal Block 6.35mm Pitch 3-Row, Screw
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08mm Pitch 3-Row, Spring Cage Termination
- Phoenix Contact SACC-M12FS-5CON-PG 9-SH Series PCB Terminal Block 5.08mm Pitch 3-Row
- Phoenix Contact MK3DS 3/3-5.08 Series PCB Terminal Block 5.08mm Pitch 3-Row, Screw
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08mm Pitch 3-Row, Spring Cage Termination
- Phoenix Contact 5/ 3-5 MKDS 1 Series PCB Terminal Block Wave Soldering PCB Termination