Phoenix Contact 1707234 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 250 units)*

£838.25

(exc. VAT)

£1,006.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +£3.353£838.25

*price indicative

RS Stock No.:
265-7334
Mfr. Part No.:
1707234
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Depth

21.25mm

Length

15.3mm

Standards/Approvals

CSA, UL 94 V-0

Width

20.95mm

Series

1707234

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block has one row and 4 positions with green color.

Tin plated surface

Copper alloy contact material

Related links