Phoenix Contact PCB Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£298.70

(exc. VAT)

£358.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.974£298.70

*price indicative

RS Stock No.:
248-2382
Distrelec Article No.:
304-33-083
Mfr. Part No.:
1774137
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

10.16mm

Number of Rows

1

Current

76A

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

6AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

1000V

Width

30.48mm

Standards/Approvals

RoHS

Length

18.4mm

Depth

34.3mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block has nominal current of 76 A and rated voltage (III/2) of 1000 V. Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve.

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Allows connection of two conductors

Quick and convenient testing using integrated test option

The latching on the side enables various numbers of positions to be combined

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy