Phoenix Contact PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 248-2376
- Mfr. Part No.:
- 1752214
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£73.20
(exc. VAT)
£87.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.732 | £73.20 |
*price indicative
- RS Stock No.:
- 248-2376
- Mfr. Part No.:
- 1752214
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 65° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Length | 10mm | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 65° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Length 10mm | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block has nominal current of 9 A and rated voltage (III/2) of 320 V. Push-in spring connection with wave soldering mounting.
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through Color coded actuation lever
Angled connection enables multi-row arrangement on the PCB
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTA Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Amphenol Industrial QT02ASB83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Weidmüller LMZF Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ASB83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial VI0221550000G Series PCB Terminal Block 5 mm Pitch 1 Row
