Phoenix Contact 5-V/SA 5-EX, FRONT 2 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, PCB Mount, 1-Row
- RS Stock No.:
- 248-2362
- Mfr. Part No.:
- 1705472
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£79.45
(exc. VAT)
£95.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £1.589 | £79.45 |
*price indicative
- RS Stock No.:
- 248-2362
- Mfr. Part No.:
- 1705472
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Pitch | 5.08mm | |
Number of Rows | 1 | |
Mounting Type | PCB Mount | |
Gender | Female | |
Series | 5-V/SA 5-EX, FRONT 2 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Series 5-V/SA 5-EX, FRONT 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block has nominal current of 20 A, rated voltage (III/2) of 400 V and nominal cross section of 2.5 mm². Three potentials and single row with three positions per row.
Screwdriver axis vertical to the PCB
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Angled connection enables multi-row arrangement on the PCB
Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
The latching on the side enables various numbers of positions to be combined
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Angled connection enables multi-row arrangement on the PCB
Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
The latching on the side enables various numbers of positions to be combined
Related links
- Phoenix Contact FRONT 2.5-V/SA 5/ 3 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact FRONT 2.5-V/SA 5/ 6 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact FRONT 2.5-V/SA 5/12 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact FRONT 2.5-V/SA 5/ 9 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact FRONT 2.5-V/SA 5/ 8 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact FRONT 2.5-H/SA 5/ 3 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact MVSTBW 2.5/ 5-STF-5.08 EX Series PCB Terminal Block 5.08mm Pitch, Screw Termination
- Phoenix Contact FRONT 2.5-V/SA 5/ 5 Series PCB Terminal Block 5mm Pitch Screw