Phoenix Contact LPT Series PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£121.50

(exc. VAT)

£146.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.43£121.50

*price indicative

RS Stock No.:
240-3090
Mfr. Part No.:
1190301
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Green

Voltage

400V

Depth

20.24mm

Series

LPT

Width

31.5mm

Standards/Approvals

IEC

Length

17.8mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact has PCB terminal block with time saving push-in connection, tools not required. This terminal block has 6 number of positions and its pitch size is 5 mm. The material used for the contact is the Cu alloy and housing colour is green.

Clear lever positions provide reliable feedback on opened or closed clamping spaces

Defined contact force ensures that contact remains stable over the long term

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy