Phoenix Contact MKDS 3/2 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1711026

Subtotal (1 pack of 2 units)*

£1.56

(exc. VAT)

£1.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 278 unit(s) ready to ship
  • Plus 370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£0.78£1.56

*price indicative

RS Stock No.:
192-2917
Distrelec Article No.:
304-32-298
Mfr. Part No.:
1711026
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw

Voltage

320V

Series

MKDS 3/2

Width

10mm

Length

11.2mm

Standards/Approvals

No

Depth

23mm

COO (Country of Origin):
DE

Phoenix Contact MKDS 3/ 2 Series PCB Terminal Block, 5mm Pitch, 24A Current - 1711026


This PCB terminal block is designed for reliable connections in various applications. With dimensions of 11.2mm in length, 10mm in width, and a depth of 18mm, it includes two contacts and utilises a through hole mounting type for secure installation. This product exemplifies versatility and efficiency, ideal for the needs of professionals in automation, electronics, and electrical industries.

Features & Benefits


• Well-known connection principle allows universal application

• Integrated protective guide prevents improper conductor insertion

• Capable of connecting two conductors securely

• Low temperature rise due to maximum contact force

• Latch mechanism enables combination of multiple positions

• Constructed from durable polyamide material

Applications


• Used for connecting circuits in control cabinets

• Ideal for needing compact and efficient wiring

• Utilised in automotive and machinery wiring connections

• Applicable in industrial equipment for reliable performance

• Suitable for use in electrical installations with high safety standards

What is the maximum conductor cross-section that can be used?


The maximum conductor cross-section for solid wires is 4mm², while for flexible wires it is 2.5mm², ensuring compatibility with various conductor types.

How does the protective guide enhance the product’s functionality?


The integrated protective guide ensures that conductors are inserted correctly, reducing the risk of connection errors and enhancing overall safety during installation.

What type of installation method is recommended for this terminal block?


The product is designed for soldering, which provides a secure and permanent connection, suitable for environments that require reliability.