Phoenix Contact HDFKV 50 Series Feed Through Terminal Block, 50-Contact, 18.8mm Pitch, Panel Mount, 1-Row, Screw

Stock information currently inaccessible
RS Stock No.:
176-1544
Mfr. Part No.:
0708522
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

50

Pitch

18.8mm

Number of Rows

1

Mounting Type

Panel Mount

Gender

Male

Termination Method

Screw

Type

Feed-Through Terminal Block

Current Rating

150A

Body Orientation

Straight

Colour

Grey

Voltage Rating

690 V

Series

HDFKV 50

Material

Polyamide

Width

18.8mm

Depth

65.5mm

Length

96mm

COO (Country of Origin):
GR

Phoenix Contact PCB Terminal Block


The Phoenix Contact PCB HDFKV series panel mount male straight terminal block has 50 contacts. It has a voltage rating of 690V and current rating of 150A. The well-known mounting principle allows it to be used worldwide. It has a universal screw connection with screw locking. This terminal is used as industrial equipment.

Features and Benefits


• Connection direction is 90°
• Maximum flexibility
• Pitch size is 18.8mm
• Polyamide material
• Single row
• Termination method screw
• Touch proof insulating housing

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy