Phoenix Contact HDFK Series Feed Through Terminal Block, 1-Contact, 12.1mm Pitch, Panel Mount, 1-Row, Screw Termination
- RS Stock No.:
- 176-1521
- Mfr. Part No.:
- 3001721
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-1521
- Mfr. Part No.:
- 3001721
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 1 | |
Pitch | 12.1mm | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Gender | Male | |
Termination Method | Screw | |
Type | Feed-Through Terminal Block | |
Current Rating | 101A | |
Body Orientation | Straight | |
Colour | Grey | |
Voltage Rating | 500 V | |
Series | HDFK | |
Depth | 40mm | |
Length | 62.8mm | |
Width | 12.1mm | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 12.1mm | ||
Number of Rows 1 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Termination Method Screw | ||
Type Feed-Through Terminal Block | ||
Current Rating 101A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 500 V | ||
Series HDFK | ||
Depth 40mm | ||
Length 62.8mm | ||
Width 12.1mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- GR
Panel feed-through terminal block, connection method: Screw connection, number of positions: 1, load current: 101 A, cross section: 0.5 mm² - 25 mm², AWG 20 - 4, connection direction of the conductor to plug-in direction: 0 °, width: 12.1 mm, colour: grey
Related links
- Phoenix Contact HDFK 16 Series Feed Through Terminal Block 12.1mm Pitch 1-Row, Screw
- Phoenix Contact PWO Series Feed Through Terminal Block 12.1mm Pitch 1-Row, Push In Spring
- Phoenix Contact HDFK 25 Series Feed Through Terminal Block 15.1mm Pitch 1-Row, Screw
- Phoenix Contact HDFK 50 Series Feed Through Terminal Block 18.8mm Pitch 1-Row, Screw Termination
- Phoenix Contact HDFK 16-VP/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 95-VP Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 10-VP-HV Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 10-VP/Z Series Feed Through Terminal Block 1-Row, Screw Termination