Phoenix Contact FFKDS/V-3.81 Series PCB Terminal Block, 1-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 176-1520
- Mfr. Part No.:
- 1789647
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-1520
- Mfr. Part No.:
- 1789647
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Series | FFKDS/V-3.81 | |
| Depth | 13.7mm | |
| Length | 12.7mm | |
| Width | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals No | ||
Series FFKDS/V-3.81 | ||
Depth 13.7mm | ||
Length 12.7mm | ||
Width 5.08mm | ||
- COO (Country of Origin):
- GR
PCB terminal block, nominal current: 12 A, nom. voltage: 160 V, pitch: 3.81 mm, number of positions: 1, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, colour: green. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.
Related links
- Phoenix Contact FFKDS/H-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact FFKDS/V-2.54 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact ZFKDS 1-V-3.81 Series PCB Terminal Block 3.81 mm Pitch 1707344
- Phoenix Contact FFKDS/H-2.54 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDS/H1-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS/V1-5.08 Series PCB Terminal Block 5.08 mm Pitch 1790319
- Phoenix Contact FFKDS/H2-5.08 Series PCB Terminal Block 5.08 mm Pitch 1790461
