Phoenix Contact FFKDS/H-3.81 Series PCB Terminal Block, 1-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 176-1142
- Mfr. Part No.:
- 1789650
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 100 units)*
£82.40
(exc. VAT)
£98.90
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | £0.824 | £82.40 |
| 500 + | £0.701 | £70.10 |
*price indicative
- RS Stock No.:
- 176-1142
- Mfr. Part No.:
- 1789650
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Length | 13.65mm | |
| Series | FFKDS/H-3.81 | |
| Standards/Approvals | No | |
| Depth | 12.7mm | |
| Width | 3.81mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Length 13.65mm | ||
Series FFKDS/H-3.81 | ||
Standards/Approvals No | ||
Depth 12.7mm | ||
Width 3.81mm | ||
- COO (Country of Origin):
- GR
PCB terminal block, nominal current: 12 A, nom. voltage: 160 V, pitch: 3.81 mm, number of positions: 1, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.
Related links
- Phoenix Contact FFKDS/H-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact FFKDS/H-2.54 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact FFKDS/V-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact FFKDSA1/H-3.81- 4 Series PCB Terminal Block 3.81 mm Pitch 1700282
- Phoenix Contact FFKDSA1/H-3.81- 5 Series PCB Terminal Block 3.81 mm Pitch 1869871
- Phoenix Contact FFKDSA1/H-3.81- 6 Series PCB Terminal Block 3.81 mm Pitch 1906682
- Phoenix Contact FFKDSA1/H-3.81- 7 Series PCB Terminal Block 3.81 mm Pitch 1991707
- Phoenix Contact FFKDSA1/H-3.81- 8 Series PCB Terminal Block 3.81 mm Pitch 1992159
