Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block, 24-Contact, 3.5 mm Pitch, 2 Row, 1841597
- RS Stock No.:
- 170-3947
- Mfr. Part No.:
- 1841597
- Brand:
- Phoenix Contact
Subtotal (1 box of 25 units)*
£266.80
(exc. VAT)
£320.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | £10.672 | £266.80 |
*price indicative
- RS Stock No.:
- 170-3947
- Mfr. Part No.:
- 1841597
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 200V | |
| Length | 18mm | |
| Series | SPTD 1.5/12-H-3.5 | |
| Width | 47mm | |
| Depth | 24.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 24 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 200V | ||
Length 18mm | ||
Series SPTD 1.5/12-H-3.5 | ||
Width 47mm | ||
Depth 24.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks
COMBICON SPDT 1,5 series 3.5 mm pitch PCB terminal blocks with a double level design making them ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal blocks also feature an integrated test option
Features and Benefits
• Dual level configuration for high density wiring
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Integrated test option
Related links
- Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/6-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/10-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1841571
- Phoenix Contact SPTD 1.5/11-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1841584
- Phoenix Contact SPTD 1.5/6-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1841539
- Phoenix Contact SPTD 1.5/4-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1841513
- Phoenix Contact SPTD 1.5/7-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1841542
- Phoenix Contact SPTD 1.5/11-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row


