Phoenix Contact SPTD 1.5/10-H-3.5 Series PCB Terminal Block, 20-Contact, 3.5 mm Pitch, 2 Row, 1841571

Subtotal (1 box of 25 units)*

£236.675

(exc. VAT)

£284.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£9.467£236.68

*price indicative

RS Stock No.:
170-3943
Mfr. Part No.:
1841571
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

200V

Width

40mm

Standards/Approvals

No

Series

SPTD 1.5/10-H-3.5

Length

18mm

Depth

24.2mm

COO (Country of Origin):
CN

Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks


COMBICON SPDT 1,5 series 3.5 mm pitch PCB terminal blocks with a double level design making them ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal blocks also feature an integrated test option

Features and Benefits


• Dual level configuration for high density wiring

• Time saving and tool free direct push in connection

• Actuation levers for simple disconnection

• Defined contact force for long-term contact stability

• Integrated test option

Related links