Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block, 3-Contact, 9.52 mm Pitch, 1 Row, 1904150
- RS Stock No.:
- 170-3878
- Mfr. Part No.:
- 1904150
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£97.00
(exc. VAT)
£116.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.94 | £97.00 |
*price indicative
- RS Stock No.:
- 170-3878
- Mfr. Part No.:
- 1904150
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 9.52mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 16mm | |
| Series | MKDS 5 HV/3-9.52 | |
| Length | 28.56mm | |
| Depth | 21.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 9.52mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1kV | ||
Width 16mm | ||
Series MKDS 5 HV/3-9.52 | ||
Length 28.56mm | ||
Depth 21.5mm | ||
Standards/Approvals No | ||
Phoenix Contact 9.52mm COMBICON MKDS 5 300V High Voltage Series PCB Terminal Blocks
9.52mm pitch COMBICON MKDS 5 series 300 V high voltage PCB horizontal mounting terminal blocks with 0.2 to 6 (solid), 0.2 to 4 (stranded) mm2 screw connections. These 9.52mm COMBICON MKDS 5 Series PCB terminal blocks have increased air and creepage distances, use linear pinning and have 300 V UL approval. Two and three postion terminal block bases enable flexible configuration.
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 9.52mm Pitch PCB Terminal Blocks
Approvals
UL
Related links
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/3-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1907429
- Phoenix Contact MKDS 5/3-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1737705
- Phoenix Contact MKDS 5 HV/4-9.52 Series PCB Terminal Block 9.52 mm Pitch 1906129
- Phoenix Contact MKDS 5 HV/2-9.52 Series PCB Terminal Block 9.52 mm Pitch 1902547
- Phoenix Contact MKDS 5 HV/8-9.52 Series PCB Terminal Block 9.52 mm Pitch 1933516
- Phoenix Contact MKDS 5/3-9.5 Series PCB Terminal Block 9.52 mm Pitch 1714984
- Phoenix Contact MKDS 5 HV/2-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1907432


