Phoenix Contact HDFK 50 Series Feed Through Terminal Block, 1-Contact, 18.8mm Pitch, Plug-In, 1-Row, Screw Termination
- RS Stock No.:
- 170-3872
- Mfr. Part No.:
- 0708739
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 170-3872
- Mfr. Part No.:
- 0708739
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 18.8mm | |
| Number of Rows | 1 | |
| Mounting Type | Plug-In | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 150A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Voltage Rating | 690 V | |
| Series | HDFK 50 | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 18.8mm | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 150A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 690 V | ||
Series HDFK 50 | ||
Material Polyamide | ||
