Phoenix Contact DFK 5-9.5 Series Feed Through Terminal Block, 0-Contact, 9.5 mm Pitch, 1 Row, 0706605
- RS Stock No.:
- 170-3870
- Mfr. Part No.:
- 0706605
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£139.65
(exc. VAT)
£167.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.793 | £139.65 |
*price indicative
- RS Stock No.:
- 170-3870
- Mfr. Part No.:
- 0706605
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 0 | |
| Product Type | Feed Through Terminal Block | |
| Pitch | 9.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 690V | |
| Series | DFK 5-9.5 | |
| Width | 24.8mm | |
| Length | 38.6mm | |
| Standards/Approvals | No | |
| Depth | 20.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 0 | ||
Product Type Feed Through Terminal Block | ||
Pitch 9.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 690V | ||
Series DFK 5-9.5 | ||
Width 24.8mm | ||
Length 38.6mm | ||
Standards/Approvals No | ||
Depth 20.1mm | ||
Phoenix Contact CLIPLINE DFK 5 Series Panel Mount Terminal Blocks
CLIPLINE DFK 5 series panel mount feed-through terminal blocks with a 0.2-6mm2 (solid), 0.2-4mm2 (stranded) screw clamp connection on the front, a solder hook connection on the inside and a touch proof inuslated housing. These CLIPLINE DFK 5 series panel mount terminal blocks are suitable for use on a panel thickness range of 0.5 to 3.5mm
For screwdriver see stock number 390-9641
Phoenix Contact CLIPLINE Series Terminal Blocks
Approvals
UL
Related links
- Phoenix Contact DFK 5-9.5 Series Feed Through Terminal Block 9.5 mm Pitch, 1 Row
- Phoenix Contact MKKDS 5 Series Wire-to-Board Terminal Block 9.5 mm Pitch 2 Row
- RS PRO Barrier Strip 9.5 mm Pitch, 1 Row
- RS PRO Barrier Strip 9.5 mm Pitch 750 V, 20A
- Sato Parts Barrier Strip 9.5 mm Pitch 250 V, 6A
- Phoenix Contact B/DFK Series Pluggable Terminal Block 0706045
- Phoenix Contact DFK-IPC 16/5-STF-10.16 Series Straight Feed Through IDC Connector 1 Row, 10.16 mm Pitch
- Phoenix Contact For Use With Connector


