Phoenix Contact MKDSN 1.5/9-5.08 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1729199

Subtotal (1 box of 100 units)*

£299.90

(exc. VAT)

£359.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£2.999£299.90

*price indicative

RS Stock No.:
170-3800
Mfr. Part No.:
1729199
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

9

Pitch

5.08mm

Number of Rows

1

Current

13.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Spring Cage

Voltage

400V

Depth

13.5mm

Width

40.64mm

Standards/Approvals

No

Series

MKDSN 1.5/9-5.08

Length

8.1mm

Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks


The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.

They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.

Features and benefits:


  • Allows connection of two conductors

  • Protective guides prevent you from incorrectly inserting the conductors underneath the tension sleeve

  • Worldwide known connection gives you maximum extensive compatibility

  • Latching on the side of the unit enables various mounting positions to be combined

  • Nominal current of 13.5 A

  • Allows quick and easy connection to circuit boards once you've soldered it

  • 5.08 mm Pitch

  • Approvals

    UL (E60425); CSA (LR13631)

    Related links