Phoenix Contact MKDSN 1.5/10 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1729092
- RS Stock No.:
- 170-3799
- Mfr. Part No.:
- 1729092
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£335.20
(exc. VAT)
£402.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £3.352 | £335.20 |
*price indicative
- RS Stock No.:
- 170-3799
- Mfr. Part No.:
- 1729092
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 8.1mm | |
| Width | 45mm | |
| Depth | 50mm | |
| Series | MKDSN 1.5/10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Length 8.1mm | ||
Width 45mm | ||
Depth 50mm | ||
Series MKDSN 1.5/10 | ||
Standards/Approvals No | ||
Phoenix Contact COMBICON MKDSN 5.0mm Low Profile PCB Terminal Blocks
Professional range of Phoenix Contact MKDSN Series 5.0 mm pitch terminal blocks offering various different positions.
Various positions available
5.0 mm pitch
Colour: Green
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Related links
- Phoenix Contact MKDSN 1.5/10 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 1.5/6 Series PCB Terminal Block 5 mm Pitch 1729050
- Phoenix Contact MKDSN 1.5/2 Series PCB Terminal Block 5 mm Pitch 1729018
- Phoenix Contact MKDSN 1.5/3 Series PCB Terminal Block 5 mm Pitch 1729021
- Phoenix Contact MKDSN 1.5/ 3 HT BK Series PCB Terminal Block 5 mm Pitch 1985852
- Phoenix Contact MKDSN 1.5/8 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 1.5/5 Series PCB Terminal Block 5 mm Pitch 1729047
- Phoenix Contact MKDSN 1.5/8 Series PCB Terminal Block 5 mm Pitch 1729076


