Phoenix Contact MKDSN 1.5/ 8 Series PCB Terminal Block, 8-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw

Subtotal (1 box of 100 units)*

£205.90

(exc. VAT)

£247.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£2.059£205.90

*price indicative

RS Stock No.:
170-3798
Mfr. Part No.:
1729076
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

400 V

Series

MKDSN 1.5/ 8

Material

Polyamide

Width

35mm

Length

8.1mm

Phoenix Contact COMBICON MKDSN 5.0mm Low Profile PCB Terminal Blocks


Professional range of Phoenix Contact MKDSN Series 5.0 mm pitch terminal blocks offering various different positions.

Various positions available
5.0 mm pitch
Colour: Green


Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

Related links