Phoenix Contact MKDS 1.5/12-5.08 Series PCB Terminal Block, 12-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 170-3796
- Mfr. Part No.:
- 1715828
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£190.05
(exc. VAT)
£228.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £3.801 | £190.05 |
*price indicative
- RS Stock No.:
- 170-3796
- Mfr. Part No.:
- 1715828
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Pitch | 5.08mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Male | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 17.5A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 400 V | |
Series | MKDS 1.5/12-5.08 | |
Material | Polyamide | |
Depth | 13.8mm | |
Width | 9.8mm | |
Length | 55.88mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 17.5A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 400 V | ||
Series MKDS 1.5/12-5.08 | ||
Material Polyamide | ||
Depth 13.8mm | ||
Width 9.8mm | ||
Length 55.88mm | ||
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Features and Benefits
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant
Note
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.
Approvals
CSA, cRUus, PCT, SEV, CCA,
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact MKDS 1.5/12-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDS 1.5/12 Series PCB Terminal Block 5mm Pitch 1-Row, Screw
- Phoenix Contact MKDS 1.5/4-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDS 1.5/10-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDS 1.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDS 1.5/2-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDSN 1.5/12-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDS 1.5/ 5-5.08 Series PCB Terminal Block 5.08mm Pitch Screw