Phoenix Contact SDDC 1.5/5-PV-3.5 Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 134-9382
- Distrelec Article No.:
- 301-22-164
- Mfr. Part No.:
- 1848671
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£5.98
(exc. VAT)
£7.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.98 |
| 10 - 24 | £5.71 |
| 25 - 49 | £5.42 |
| 50 + | £5.15 |
*price indicative
- RS Stock No.:
- 134-9382
- Distrelec Article No.:
- 301-22-164
- Mfr. Part No.:
- 1848671
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 17.6mm | |
| Series | SDDC 1.5/5-PV-3.5 | |
| Width | 13.5mm | |
| Standards/Approvals | No | |
| Length | 24.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 160V | ||
Depth 17.6mm | ||
Series SDDC 1.5/5-PV-3.5 | ||
Width 13.5mm | ||
Standards/Approvals No | ||
Length 24.8mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact SDDC 3.5mm SKEDD PCB Terminal Blocks
SDDC series PCB Terminal Blocks that use the latest SKEDD plug-in technology. These SKEDD Terminal Blocks have a double row configuration making them Ideal for high density PCB applications. SKEDD direct plug-in technology enables direct contact and between the connector and the PCB without the need for a plug and header combination. The SKEDD design enables the contacts to have sufficient force to create a gas tight connection on the PCB without the need for any additional tooling. Orange locking tabs on each side of the Terminal Block operate locking pins which ensure a secure connection to the PCB. These SDDC SKEDD Terminal Blocks have screwless push-in spring terminations for the wire connection which saves time and avoids the need for extra tooling.
Features and Benefits
• Double row, high density, space saving design
• Direct plug in to the PCB avoids need for plug and header combination and saves costs
• Tool free installation, no soldering required
• Can be positioned anywhere on the PCB
• Push-in screwless technology saves wire connection time
• Locking latches for vibration resistant connection to PCB
• Green Technology, can be easily removed from PCB and recycled
Applications
These connectors can be used in a wide range of applications covering various industries including
Automotive
Industrial Electronics
Consumer Electronics
Machine Construction
Control Cabinets
Power Tools
White Goods
Solar power Industry
Medical systems
Related links
- Phoenix Contact SDDC 1.5/5-PV-3.5 Series PCB Terminal Block 3.5 mm Pitch 1848671
- Phoenix Contact SDDC 1.5/2-PV-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1.5/2-PV-3.5 Series PCB Terminal Block 3.5 mm Pitch 1848642
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact SDDC 1 Series PCB Connector 3.5 mm Pitch, 2 Row


