Phoenix Contact Feed Through Terminal Block, 5-Contact, 7.62mm Pitch, Flange Mount, 1-Row, Feed Through Termination
- RS Stock No.:
- 638-311
- Mfr. Part No.:
- 1716645
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£897.95
(exc. VAT)
£1,077.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £897.95 | £89.795 |
*price indicative
- RS Stock No.:
- 638-311
- Mfr. Part No.:
- 1716645
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Pitch | 7.62mm | |
Number of Rows | 1 | |
Mounting Type | Flange Mount | |
Gender | Plug | |
Termination Method | Feed Through | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Flange Mount | ||
Gender Plug | ||
Termination Method Feed Through | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through connector is engineered to offer robustness and reliability in various applications, integrating advanced technology with a user-friendly design. Designed for high-quality connections, it boasts a nominal current of 32 A and is perfect for environments requiring dependable electrical contact. Its innovative screw connection method ensures a secure and lasting connection, making it suitable for both rigid and flexible conductors. The connector features a compact design, facilitating easier installation and assembly within devices or control cabinets.
Incorporates a professional EMC shield connection for improved signal integrity
Built to withstand a wide temperature range ensuring performance in various conditions
Features a low contact resistance for enhanced conductivity and efficiency
Durably constructed to comply with international safety standards
Built to withstand a wide temperature range ensuring performance in various conditions
Features a low contact resistance for enhanced conductivity and efficiency
Durably constructed to comply with international safety standards
Related links
- Phoenix Contact Feed Through Terminal Block 7.62mm Pitch Feed Through Termination
- Phoenix Contact Feed Through Terminal Block 7.62mm Pitch Feed Through Termination
- Phoenix Contact Feed Through Terminal Block Flange Mount
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26mm Pitch Feed Through Termination
- Phoenix Contact TW 50/5-CL Series PCB Terminal Block 20mm Pitch Feed Through Termination
- Phoenix Contact DFK-PC 5/ 5-GF-SH-7.62 Right Angle Feed Through
- Phoenix Contact 5 Way Pluggable Terminal Block Flange Mount Push In
- Phoenix Contact TW Series PCB Terminal Block 26mm Pitch 1-Row, Feed Through Termination