Phoenix Contact PCB Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row Socket
- RS Stock No.:
- 638-236
- Mfr. Part No.:
- 1861263
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£445.15
(exc. VAT)
£534.18
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £445.15 | £4.452 |
*price indicative
- RS Stock No.:
- 638-236
- Mfr. Part No.:
- 1861263
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Green | |
| Termination Type | Socket | |
| Voltage | 320V | |
| Width | 25.27mm | |
| Standards/Approvals | EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-9-1:2010-03, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, EN 60695-2-12, VDE Zeichengenehmigung Approval ID:40011723, IEC 60068-2-70:1995-12, IEC 60512-5-1:2002-02, IEC 60068-2-6:2007-12, cULus Recognised Approval ID:E60425-20110128, IEC 60664-1:2007-04, UL 94 V0, IEC 60512-3-1:2002-02, ISO 6988:1985-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02 | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Green | ||
Termination Type Socket | ||
Voltage 320V | ||
Width 25.27mm | ||
Standards/Approvals EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-9-1:2010-03, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, EN 60695-2-12, VDE Zeichengenehmigung Approval ID:40011723, IEC 60068-2-70:1995-12, IEC 60512-5-1:2002-02, IEC 60068-2-6:2007-12, cULus Recognised Approval ID:E60425-20110128, IEC 60664-1:2007-04, UL 94 V0, IEC 60512-3-1:2002-02, ISO 6988:1985-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02 | ||
Length 23.7mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact PCB Connector Kit 5 mm Pitch 1 Row Solder
- Phoenix Contact PCB Connector Kit 3.81 mm Pitch 1341136
- Phoenix Contact MKDSP Series PCB Connector Kit 17.5 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector Kit 3.81 mm Pitch, 1 Row
- Phoenix Contact PCB Connector Kit 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Connector Kit 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Connector Kit 5.08 mm Pitch 1 Row Socket
- Phoenix Contact 1873977 Series PCB Connector Kit 5.08 mm Pitch 1 Row Socket
