Phoenix Contact Feed Through Terminal Block, 6-Contact, 20mm Pitch, Wall Mount, 1-Row
- RS Stock No.:
- 610-266
- Mfr. Part No.:
- 1708746
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£2,912.84
(exc. VAT)
£3,495.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £2,912.84 | £582.568 |
*price indicative
- RS Stock No.:
- 610-266
- Mfr. Part No.:
- 1708746
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Pitch | 20mm | |
Number of Rows | 1 | |
Mounting Type | Wall Mount | |
Gender | Female | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 20mm | ||
Number of Rows 1 | ||
Mounting Type Wall Mount | ||
Gender Female | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through Terminal Block designed to provide exceptional connection reliability and efficiency. Its robust construction allows for a maximum load current of 150 A, making it suitable for demanding industrial applications. With a versatile T-LOX knee lever connection method, it ensures quick and effortless installation while accommodating various conductor sizes. This terminal block features a grey housing that adds to its aesthetic appeal while providing high durability.
Constructed from high quality materials ensuring long term durability and performance
Complies with industry safety standards providing peace of mind to users
Quick and tool free mounting simplifies setup procedures in various applications
Complies with industry safety standards providing peace of mind to users
Quick and tool free mounting simplifies setup procedures in various applications
Related links
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20mm Pitch 1-Row, Screw Termination
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20mm Pitch 1-Row,
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20mm Pitch 1-Row,
- Phoenix Contact TW 50/ 4-CL Series PCB Terminal Block 20mm Pitch Feed Through Termination
- Phoenix Contact TW 50/5-CL Series PCB Terminal Block 20mm Pitch Feed Through Termination
- WAGO 745 Series PCB Terminal Block 20mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Terminal Block 20mm Pitch 1-Row, Cage Clamp Termination
- Phoenix Contact 0-F 4-Contact Solder Mount Screw