Phoenix Contact ZFKDSA 1.5 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, 1 Row, 1706701
- RS Stock No.:
- 610-260
- Mfr. Part No.:
- 1706701
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£112.88
(exc. VAT)
£135.46
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 03 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £112.88 | £0.452 |
*price indicative
- RS Stock No.:
- 610-260
- Mfr. Part No.:
- 1706701
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Length | 16.9mm | |
| Series | ZFKDSA 1.5 | |
| Standards/Approvals | CSA 13631, cULus E60425-19941111, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60112, JEDEC JESD 201, KEMA-KEUR 2160724.01, UL 94 V0, WEEE/RoHS | |
| Width | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Length 16.9mm | ||
Series ZFKDSA 1.5 | ||
Standards/Approvals CSA 13631, cULus E60425-19941111, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60112, JEDEC JESD 201, KEMA-KEUR 2160724.01, UL 94 V0, WEEE/RoHS | ||
Width 5.08mm | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact ZFKDSA 1.5-5.08-19 Series PCB Terminal Block 5.08 mm Pitch 1991668
- Phoenix Contact ZFKDSA 1.5-W-5.08- 13 Series PCB Terminal Block 5.08 mm Pitch 1753828
- Phoenix Contact ZFKDSA 1.5-W-5.08- 5 Series PCB Terminal Block 5.08 mm Pitch 1753802
- Phoenix Contact ZFKDSA 1.5-W-5.08- 3 Series PCB Terminal Block 5.08 mm Pitch 1904558
- Phoenix Contact ZFKDSA 1.5-W-5.08- 14 Series PCB Terminal Block 5.08 mm Pitch 1753831
- Phoenix Contact ZFKDSA 1.5-5.08-11 Series PCB Terminal Block 5.08 mm Pitch 1906239
- Phoenix Contact ZFKDSA 1.5-5.08- 3 Series PCB Terminal Block 5.08 mm Pitch 1891506
- Phoenix Contact ZFKDSA 1.5-5.08- 5 Series PCB Terminal Block 5.08 mm Pitch 1995512


