Phoenix Contact PCB Terminal Block, 10-Contact, 2.54 mm Pitch, 1 Row, 1789401
- RS Stock No.:
- 610-242
- Mfr. Part No.:
- 1789401
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£66.09
(exc. VAT)
£79.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £66.09 | £6.609 |
*price indicative
- RS Stock No.:
- 610-242
- Mfr. Part No.:
- 1789401
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | CSA 13631, cULus E60425-19870330 | |
| Width | 27.9mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals CSA 13631, cULus E60425-19870330 | ||
Width 27.9mm | ||
Length 12.6mm | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact PCB terminal block is designed to excel in a variety of applications, providing reliability and ease of use. With its push-in spring connection method and a compact design, it ensures efficient conductor connection while saving time during installation. The terminal block integrates seamlessly into control cabinets, facilitating organised wiring with a linear pin layout. The green housing not only offers a robust structure but is also WEEE/RoHS compliant, making it environmentally friendly. This product is a part of the renowned FFKDS(A) 0.5/-V series, which is tailored for countless configurations, with the ability to be combined for various row positions.
The push in connection technology eliminates the need for additional tools during setup
Colour coded actuating push button offers intuitive operations, streamlining user experience
The product line supports flexibility with different numbers of positions, adapting to user needs
Environmental compliance ensures the product meets modern eco standards
Related links
- Phoenix Contact Pluggable Terminal Block 2.54 mm Pitch, 1-Row
- Phoenix Contact MCV 0.5/10-G-2.54 P20THRR56C2 Series Pluggable Terminal Block 2.54 mm Pitch 1706159
- Phoenix Contact MC 0.5/10-G-2.54 SMD R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821779
- Phoenix Contact MCV 0.5/10-G-2.54 SMD R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821627
- Phoenix Contact MC 0.5/10-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821326
- Phoenix Contact MCV 0.5/10-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821478
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14311013101000
- RS PRO PCB Terminal Block 2.54 mm Pitch, 1 Row


