Phoenix Contact PCB Terminal Block, 3-Contact, 2.54 mm Pitch, 1 Row, 1789320
- RS Stock No.:
- 610-241
- Mfr. Part No.:
- 1789320
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£99.15
(exc. VAT)
£118.98
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £99.15 | £1.983 |
*price indicative
- RS Stock No.:
- 610-241
- Mfr. Part No.:
- 1789320
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | UL 94 V0, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19870330, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-2:1985-00, IEC 60664-1:2007-04, IEC 60998-1:1990-04, IEC 60999-1:1990-05 | |
| Width | 10.12mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals UL 94 V0, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19870330, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-2:1985-00, IEC 60664-1:2007-04, IEC 60998-1:1990-04, IEC 60999-1:1990-05 | ||
Width 10.12mm | ||
Length 12.6mm | ||
- COO (Country of Origin):
- CZ
Related links
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310313101000
- Phoenix Contact MCV 0.5/ 3-G-2.54 P20 THR R24 Series Pluggable Terminal Block 2.54 mm Pitch 1821407
- Phoenix Contact MC 0.5/ 3-G-2.54 P20 THR R24 Series Pluggable Terminal Block 2.54 mm Pitch 1821258
- Phoenix Contact FMC 0.5/3-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706242
- Phoenix Contact FMC 0.5/3-ST-2.54 C1 Series PCB Terminal Block 2.54 mm Pitch 1706262
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 282834-3
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-503
- RS PRO PCB Terminal Block 2.54 mm Pitch, 1 Row


