Phoenix Contact PCB Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row, 1858824

Subtotal (1 pack of 50 units)*

£524.45

(exc. VAT)

£629.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£524.45£10.489

*price indicative

RS Stock No.:
610-186
Mfr. Part No.:
1858824
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

63V

Length

18.2mm

Standards/Approvals

CSA, VDE, cULus Recognised

Width

71.35mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector offers an exceptional solution for efficient electrical connections in a compact design. Engineered for high reliability, this connector is specifically designed to accommodate a nominal cross-section of 2.5 mm², ensuring robust conductivity. The product features a durable, green housing that not only ensures visual clarity in crowded settings but also adheres to strict safety standards. With a rated voltage of 630 V and nominal current of 12 A, this connector supports various applications where space is constrained yet performance is paramount.

Designed for robust conductivity with a rated voltage of 630 V

Screw connection method enhances connection reliability

Compatible with COMBICON MSTB 2.5 systems for easy integration

Facilitates safe operations with a nominal current rating of 12 A

Related links