Phoenix Contact MKDSP 10HV Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 1929520
- RS Stock No.:
- 610-153
- Mfr. Part No.:
- 1929520
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£420.36
(exc. VAT)
£504.43
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 01 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £420.36 | £8.407 |
*price indicative
- RS Stock No.:
- 610-153
- Mfr. Part No.:
- 1929520
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1000V | |
| Series | MKDSP 10HV | |
| Width | 30.48mm | |
| Length | 22mm | |
| Standards/Approvals | VDE (40055535), UL 94 V0, IEC 60998-2-1:1990-04, IEC 60664-1:2007-04, EN 60695-2-13, EN 60695-2-12, cULus Recognised (E60425-19770427) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1000V | ||
Series MKDSP 10HV | ||
Width 30.48mm | ||
Length 22mm | ||
Standards/Approvals VDE (40055535), UL 94 V0, IEC 60998-2-1:1990-04, IEC 60664-1:2007-04, EN 60695-2-13, EN 60695-2-12, cULus Recognised (E60425-19770427) | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact MKDSP 10HV/2-10.16 Series PCB Terminal Block 10.16 mm Pitch 1929517
- Phoenix Contact MKDSP 10HV/3-12.7 Series PCB Terminal Block 12.7 mm Pitch 1929546
- Phoenix Contact MKDSP 10HV/2-12.7 Series PCB Terminal Block 12.7 mm Pitch 1929533
- Phoenix Contact PC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact ISPC 16/3-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748639
- Phoenix Contact TPC 16/3-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715264
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1203
- WAGO Pluggable Terminal Block 10.16 mm Pitch 832-1103


