Phoenix Contact PC 6/..-ST Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 1913510
- RS Stock No.:
- 610-144
- Mfr. Part No.:
- 1913510
- Brand:
- Phoenix Contact
- RS Stock No.:
- 610-144
- Mfr. Part No.:
- 1913510
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1000V | |
| Series | PC 6/..-ST | |
| Standards/Approvals | ISO 6988:1985-02, IEC 61984, IEC 60999-1:1999-11, IEC 60664-1:2007-04, IEC 60512-9-1:2010-03, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-13-2:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-6:2007-12, cULus Recognised Approval ID:E60425-20010727 | |
| Length | 39mm | |
| Width | 29.52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1000V | ||
Series PC 6/..-ST | ||
Standards/Approvals ISO 6988:1985-02, IEC 61984, IEC 60999-1:1999-11, IEC 60664-1:2007-04, IEC 60512-9-1:2010-03, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-13-2:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-6:2007-12, cULus Recognised Approval ID:E60425-20010727 | ||
Length 39mm | ||
Width 29.52mm | ||
- COO (Country of Origin):
- PL
