Phoenix Contact PCB Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1935239

Subtotal (1 pack of 100 units)*

£263.03

(exc. VAT)

£315.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£263.03£2.63

*price indicative

RS Stock No.:
610-044
Mfr. Part No.:
1935239
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

5mm

Current

17.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Wire Connection Method

Screw

Colour

Green

Voltage

40V

Standards/Approvals

VDE, cULus Recognised

Width

45mm

Length

9mm

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block is expertly engineered to ensure robust and reliable connectivity in a compact form. Designed for optimal performance, it features a screw connection with a wire protector, allowing for secure and effective conductor connections. Its green housing not only provides aesthetic appeal but also meets stringent flammability ratings, ensuring safety in various applications. With a nominal current of 17.5 A and a rated voltage of up to 400 V, this product stands out in its category. The device accommodates nine positions in a single row with a precise pin layout, which is suited for applications requiring dependable connections.

Linear pinning for straightforward PCB integration

Delivers maximum contact force to minimise temperature rise during operation

Allows for the connection of multiple conductors, enhancing utility in complex circuits

Manufactured with durable materials that withstand harsh operational environments

Related links