Phoenix Contact PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1934890
- RS Stock No.:
- 610-042
- Mfr. Part No.:
- 1934890
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£241.58
(exc. VAT)
£289.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £241.58 | £2.416 |
*price indicative
- RS Stock No.:
- 610-042
- Mfr. Part No.:
- 1934890
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 25mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 25mm | ||
Length 15mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is engineered for exceptional connectivity and reliability in various applications. This versatile component features a compact design with a nominal cross section of 1.5 mm² and supports a nominal current of 12 A. Its robust construction and high-quality materials ensure lasting performance even in challenging environments. Ideal for use in automated control systems, the connector offers a clear advantage with its user-friendly design, allowing for easy integration into existing setups.
Enables dual conductor connections for enhanced dexterity
Accommodates both horizontal and vertical routing for tailored installations
Allows seamless combinations of varying positions due to its side latching feature
Related links
- Phoenix Contact Pluggable Terminal Block 5 mm Pitch, 1-Row
- Phoenix Contact Pluggable Terminal Block 5 mm Pitch 1975516
- Phoenix Contact Pluggable Terminal Block 5 mm Pitch 1935802
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTBT 2.5 HC/5-ST Series Pluggable Terminal Block 5 mm Pitch 1926264
- Phoenix Contact FRONT 2.5-H/SA 5/5 Series PCB Terminal Block 5 mm Pitch 1724660
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch, 1 Row


