Phoenix Contact MKDS 3 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1711084

Subtotal (1 pack of 50 units)*

£251.48

(exc. VAT)

£301.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£251.48£5.03

*price indicative

RS Stock No.:
609-853
Mfr. Part No.:
1711084
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5mm

Number of Rows

1

Current

24A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

40V

Standards/Approvals

cULus E60425-19770427, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE 40055394, DNV GL TAE00001EV, CSA 13631, EN 60695-10-2

Series

MKDS 3

Width

4mm

Length

11.2mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is engineered to meet the demands of modern applications requiring reliable connectivity on printed circuit boards. Designed with an emphasis on flexibility and performance, this high-quality component utilises screw connections featuring tension sleeves, ensuring secure and efficient conductor connections. With a nominal current rating of 24 A and a rated voltage of up to 400 V, this terminal block not only guarantees exceptional electrical performance but also simplifies installation processes through its wave soldering capability. Its robust construction and user-friendly features make it an indispensable choice for various industrial sectors.

Achieves compliance with WEEE/RoHS standards for environmental safety

Equipped with linear pinning for hassle free PCB integration

Minimises temperature rise during operation, enhancing durability

Related links