Phoenix Contact MKKDS 1 Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, 2 Row, 1708068
- RS Stock No.:
- 608-262
- Mfr. Part No.:
- 1708068
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£342.70
(exc. VAT)
£411.24
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £342.70 | £6.854 |
*price indicative
- RS Stock No.:
- 608-262
- Mfr. Part No.:
- 1708068
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 20V | |
| Series | MKKDS 1 | |
| Width | 24.76mm | |
| Standards/Approvals | IEC 60947-7-4:2019-01, VDE Approval ID: 40055535, cULus Recognised Approval ID: E60425-19770427, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60999-1:1999-11, CSA Approval ID: 13631 | |
| Length | 16.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 20V | ||
Series MKKDS 1 | ||
Width 24.76mm | ||
Standards/Approvals IEC 60947-7-4:2019-01, VDE Approval ID: 40055535, cULus Recognised Approval ID: E60425-19770427, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60999-1:1999-11, CSA Approval ID: 13631 | ||
Length 16.3mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MKKDS 1 Series Pluggable Terminal Block 3.81 mm Pitch 1708055
- Phoenix Contact 5/6-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833069
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MCC 1/..-STZF Series Pluggable Terminal Block 3.81 mm Pitch 1852406


