Phoenix Contact PCB Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1706222

Subtotal (1 pack of 50 units)*

£135.45

(exc. VAT)

£162.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£135.45£2.709

*price indicative

RS Stock No.:
608-257
Mfr. Part No.:
1706222
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.13mm²

Connector Gender

Female

Maximum Wire Size mm²

0.34mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Orientation

Colour

Green

Wire Connection Method

Displacement Connection

Voltage

160V

Width

27.86mm

Length

12.4mm

Standards/Approvals

IEC 60068-2-82/JEDEC JESD 201, IEC 60664-1:2007-04, IEC 60695-2-12, UL 94 V0, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, EU REACH SVHC, EU RoHS, IEC 60112, CHINA RoHS, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19961206

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block represents a pinnacle in PCB connectivity solutions, seamlessly integrating advanced functionality with robust construction. Designed for efficiency, this terminal block excels in applications requiring precise connectivity for printed circuit boards. Featuring a compact structure, it supports a nominal current of 5 A and a rated voltage of 160 V, making it ideal for various electronic devices. The innovative displacement connection method ensures quick and reliable conductor connections without any pre-treatment, streamlining the assembly process. With a striking green colour and a practical pin layout, this terminal block not only facilitates ease of use but also enhances the aesthetic appeal of your circuit design.

Low profile design optimises space within electronic assemblies

Resilient against environmental stresses with wide operational temperature range

Supports a variety of conductor cross sections, ensuring compatibility

WEEE/RoHS compliant, aligning with modern environmental standards

Related links