Phoenix Contact ZFKDS (A) 1 Series PCB Terminal Block, 1-Contact, 6.35 mm Pitch, 1 Row, 1704981

RS Stock No.:
608-249
Mfr. Part No.:
1704981
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

6.35mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Spring Cage

Voltage

20V

Width

6.85mm

Series

ZFKDS (A) 1

Standards/Approvals

cULus Recognised Approval

Length

16.9mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is designed for optimal performance and reliability in various applications. Featuring a robust design, it caters to the needs of modern electronics, offering a nominal current of 12 A and a rated voltage of 200 V. The innovative spring-cage connection method allows for efficient conductor connection, which enhances its usability in tight spots. With its single-row configuration, this terminal block is perfect for compact PCB layouts. The part boasts a green finish, aligning with industry standards for colour coding in electrical applications.

Compliant with WEEE/RoHS standards, ensuring an eco friendly choice

Engineered with two solder pins to reduce mechanical stress on connections

Compact dimensions allow for efficient space management on printed circuit boards

Related links