Phoenix Contact ZFKKDS(A) 1.5 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 2 Row, 1704402
- RS Stock No.:
- 608-247
- Mfr. Part No.:
- 1704402
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£112.85
(exc. VAT)
£135.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £112.85 | £1.129 |
*price indicative
- RS Stock No.:
- 608-247
- Mfr. Part No.:
- 1704402
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Length | 24mm | |
| Width | 5.08mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19941111, CSA Approval ID: 13631, UL 94 V0, IEC 60664-1:2007-04 | |
| Series | ZFKKDS(A) 1.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Length 24mm | ||
Width 5.08mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19941111, CSA Approval ID: 13631, UL 94 V0, IEC 60664-1:2007-04 | ||
Series ZFKKDS(A) 1.5 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is engineered to meet the demands of modern electronic connections. With cutting-edge spring-cage technology, it guarantees a secure and long-lasting connection. Designed for ease of use, this terminal block simplifies the assembly process with its wave soldering mounting method and allows for flexible conductor connections in a compact footprint. Its striking green housing not only marks its robust build but also complies with stringent environmental standards, ensuring reliability across various applications. The terminal boasts excellent electrical properties, making it suitable for high-voltage applications while maintaining a stable nominal current.
Meticulously designed for compatibility with industry standards, increasing versatility
Conforms to WEEE and RoHS directives, ensuring environmental compliance
Robust performance across diverse temperature and humidity conditions
Offers multiple configurations for flexibility in applications
Related links
- Phoenix Contact ZFKKDS(A) 1.5 Series Pluggable Terminal Block 6.08 mm Pitch 1704567
- Phoenix Contact ZFKKDS 2.5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1905023
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110607
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1795996
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1769010
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 5.08 mm Pitch 1847466
- RS PRO CTB9309 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1912401


