Phoenix Contact PCB Terminal Block, 1-Contact, 7.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination

Subtotal (1 pack of 50 units)*

£79.25

(exc. VAT)

£95.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£79.25£1.585

*price indicative

RS Stock No.:
599-188
Mfr. Part No.:
1907526
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Pitch

7.5mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Push In Spring

COO (Country of Origin):
PL
The Phoenix Contact Printed circuit board terminal block is engineered to provide a reliable and efficient connection for your electronic projects. Ideal for diverse applications, it features a robust spring-cage connection method that ensures secure and efficient conductor attachment. With a nominal current of 32 A and a rated voltage of 630 V, this terminal block guarantees durable performance under various operational conditions. Its distinctive green housing not only offers aesthetic appeal but also contributes to distinct identification among components.

Adaptable to create different numbers of positions for flexibility in applications
Low maintenance requirements contribute to operational savings
Superior vibration resistance ensures stable performance in dynamic environments
Product is compliant with EU RoHS and other environmental standards

Related links