Phoenix Contact FKC 2/5-ST Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1910416

Subtotal (1 pack of 50 units)*

£345.09

(exc. VAT)

£414.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£345.09£6.902

*price indicative

RS Stock No.:
567-425
Mfr. Part No.:
1910416
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

32V

Standards/Approvals

VDE 40004701, ISO 6988:1985-02, IEC 61984, IEC 60664-1:2007-04, IEC 60512-9-1:2010-03, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-13-2:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60-1:1-11, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, DIN 46228‐4, DIN 46228‐1, cULus E60425-19931011, CSA 13631

Length

25.73mm

Series

FKC 2/5-ST

Width

39.9mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector exemplifies precision engineering and reliability in electronic connections. Designed for seamless integration, this connector ensures a robust connection with its push-in spring technology, eliminating the need for tools during installation. With a compact design, it supports a variety of conductor sizes while maintaining a secure fit and optimal performance under varying electrical conditions.

Achieves high resistance levels with minimal contact resistance

Optimised for both rigid and flexible conductor applications

Maintains operational integrity across extended temperature ranges

Offers versatility through compatibility with the COMBICON series

Related links