Phoenix Contact MKDS 1 Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 566-274
- Mfr. Part No.:
- 1751332
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
£318.03
(exc. VAT)
£381.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £318.03 | £5.301 |
*price indicative
- RS Stock No.:
- 566-274
- Mfr. Part No.:
- 1751332
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 20V | |
| Series | MKDS 1 | |
| Width | 39mm | |
| Standards/Approvals | No | |
| Length | 7.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 20V | ||
Series MKDS 1 | ||
Width 39mm | ||
Standards/Approvals No | ||
Length 7.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block designed for robust industrial applications. This product is tailored to ensure reliable connectivity with a nominal current of 17.5 A and a rated voltage of 200 V, making it ideal for demanding environments. It features a sleek green housing, manufactured from durable materials to withstand harsh conditions. The terminal block's innovative design includes a pitch of 3.5 mm and supports linear pinning, ensuring ease of installation and stability. Additionally, it integrates various conductor cross-sections, allowing for both rigid and flexible connections.
WEEE/RoHS compliant materials contribute to environmental sustainability
Optimised pin layout enhances conductor accessibility
Lightweight construction aids in overall project weight management
Compatibility with a variety of conductor sizes offers versatility in applications
Related links
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 1/5-3.81 Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDS 1/.-HT Series PCB Terminal Block 3.5 mm Pitch 1 Row
