Phoenix Contact SPT 16/.-V Series PCB Terminal Block, 2-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 566-270
- Mfr. Part No.:
- 1735875
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£330.30
(exc. VAT)
£396.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £330.30 | £6.606 |
*price indicative
- RS Stock No.:
- 566-270
- Mfr. Part No.:
- 1735875
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1000V | |
| Series | SPT 16/.-V | |
| Length | 24.7mm | |
| Standards/Approvals | cULus, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, VDE | |
| Width | 21.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1000V | ||
Series SPT 16/.-V | ||
Length 24.7mm | ||
Standards/Approvals cULus, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, VDE | ||
Width 21.8mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact Printed circuit board terminal block is designed for optimal connectivity and reliability. With its robust construction and advanced push-in spring connection technology, it offers an efficient solution for complex electrical installations. The component features a compact design that accommodates two potentials and boasts a nominal current of 76 A, making it ideal for demanding applications. Its sleek green housing and zigzag pinning ensure a secure and stable connection, while the wave soldering mount provides ease of installation.
Built to withstand demanding environmental conditions with a wide operating temperature range
Offers compliance with stringent standards for enhanced safety and reliability
A compact design enabling efficient multi row arrangements on PCBs
Equipped with multiple solder pins per potential for increased connection stability
Related links
- Phoenix Contact SPT 16/..-H Series Wire-to-Board Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 1.5/2-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/..-H Series Wire-to-Board Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/ 4-V Series PCB Terminal Block 7.5 mm Pitch 1 Row
