Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 566-194
- Mfr. Part No.:
- 1869075
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£349.48
(exc. VAT)
£419.38
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 02 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £349.48 | £1.398 |
*price indicative
- RS Stock No.:
- 566-194
- Mfr. Part No.:
- 1869075
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Width | 16mm | |
| Series | SMKDSN 1/ 5 | |
| Standards/Approvals | UL 94 V0, VDE (ID: 40055535), IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised (ID: E60425-19770427), CSA (ID: 13631) | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Width 16mm | ||
Series SMKDSN 1/ 5 | ||
Standards/Approvals UL 94 V0, VDE (ID: 40055535), IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised (ID: E60425-19770427), CSA (ID: 13631) | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact SMKDSN 1/ 5 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1/ 5 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1.5/3-5.08 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1.5/2-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
