Phoenix Contact PCB Terminal Block, 2-Contact, 7.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 535-724
- Mfr. Part No.:
- 1703083
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£109.28
(exc. VAT)
£131.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £109.28 | £0.437 |
*price indicative
- RS Stock No.:
- 535-724
- Mfr. Part No.:
- 1703083
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 2 | |
Pitch | 7.5mm | |
Number of Rows | 1 | |
Mounting Type | Wave Soldering | |
Gender | Female | |
Termination Method | Push In Spring | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is designed to simplify connectivity in electronic circuits. With its robust construction and advanced push-in spring connection method, it ensures a secure and reliable performance under demanding conditions. The terminal accommodates a nominal current of 16 A and a rated voltage of up to 630 V, making it suitable for various industrial applications. Its space-efficient design features a pitch of 7.5 mm and supports two positions per row, optimising layout without compromising functionality. The product's green colour not only enhances visibility but is also aligned with its environmental compliance credentials.
Larger clamping space allows for versatile conductor dimensions
WEEE/RoHS compliance ensures environmentally friendly usage
Durable construction conforms to rigorous mechanical and electrical standards
Coverall packaging designed for easy handling and storage
WEEE/RoHS compliance ensures environmentally friendly usage
Durable construction conforms to rigorous mechanical and electrical standards
Coverall packaging designed for easy handling and storage
Related links
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTA Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination