Phoenix Contact PTSM Series PCB Terminal Block, 2-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 535-163
- Mfr. Part No.:
- 1814702
- Brand:
- Phoenix Contact
Subtotal (1 pack of 400 units)*
£552.55
(exc. VAT)
£663.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £552.55 | £1.381 |
*price indicative
- RS Stock No.:
- 535-163
- Mfr. Part No.:
- 1814702
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Solder | |
| Housing Material | Polyamide Fibreglass | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Signal White | |
| Voltage | 160V | |
| Length | 7mm | |
| Width | 10.1mm | |
| Series | PTSM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Solder | ||
Housing Material Polyamide Fibreglass | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Signal White | ||
Voltage 160V | ||
Length 7mm | ||
Width 10.1mm | ||
Series PTSM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Terminal Block is designed for seamless integration into your electronic applications, combining Advanced engineering with robust performance. The PCB Terminal Block provides a reliable connection solution with a Compact footprint. Crafted for surface mount technology (SMT) soldering, it ensures easy assembly while maintaining high current carrying capacity. With a colour-coded design and push-in spring connection method, this Terminal Block not only simplifies the installation process but also enhances the overall aesthetic of your PCB assembly.
Compact dimensions allow for a high density of connections on PCBs
Defined contact force ensures long term stability of electrical connections
Compatible with various conductor cross sections for versatile applications
Robust construction resists mechanical strain, enhancing reliability
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Wire-to-Board Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Wire-to-Board Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Wire-to-Board Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Wire-to-Board Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Wire-to-Board Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Wire-to-Board Terminal Block 2.5 mm Pitch 1 Row
