Phoenix Contact MSTBC 2 Series PCB Connector, 6-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp

Subtotal (1 pack of 50 units)*

£100.00

(exc. VAT)

£120.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£100.00£2.00

*price indicative

RS Stock No.:
521-527
Mfr. Part No.:
1809776
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

6

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Connector Gender

Female

Colour

Green

Termination Type

Crimp

Voltage

320V

Contact Gender

Female

Length

25mm

Width

40.46mm

Series

MSTBC 2

Depth

10.5mm

Standards/Approvals

cULus Recognised, IEC 60664-1:2007-04, CSA, IEC 61984, EN 60695-2-12, VDE, EN 60695-2-13, IEC 60112, UL 94

COO (Country of Origin):
PL
The Phoenix Contact MSTBC 2.5/6-STZF-5.08 PCB connector is a versatile solution designed for efficient electrical connections in various applications. With its sturdy design and emphasis on reliability, this connector ensures optimal performance in challenging environments. The product features a nominal cross-section of 2.5 mm² and supports up to 12 A of nominal current, making it suitable for a wide array of electronic devices and machinery. Its crimp connection method, combined with a screw locking mechanism, provides not only structural stability but also flexibility in installation. With robust insulation material and a minimum clearance value designed to meet international standards, this connector is ready to tackle demanding operational conditions while ensuring user safety.

Efficiently connects preassembled conductors for large-scale applications

Integrated pull-out aid simplifies handling and reduces strain at contact points

Designed with a screw flange for enhanced mechanical support

Offers a wide temperature tolerance for varied operational environments

Insulating material provides high resistance to heat and mechanical stress

Compatible with a variety of female crimp contacts for flexibility in design choices

Rated for both high voltage and strong surge capabilities, ensuring reliability under load

Related links