Phoenix Contact FK-MC 0 Series PCB Connector, 7-Contact, 2.5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 521-423
- Mfr. Part No.:
- 1908114
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£334.85
(exc. VAT)
£401.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £334.85 | £6.697 |
*price indicative
- RS Stock No.:
- 521-423
- Mfr. Part No.:
- 1908114
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 18.1mm | |
| Standards/Approvals | ROHS,IEC 60999-1:1999-11 | |
| Length | 19.5mm | |
| Series | FK-MC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 18.1mm | ||
Standards/Approvals ROHS,IEC 60999-1:1999-11 | ||
Length 19.5mm | ||
Series FK-MC 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector that brings efficiency and reliability to your electronic designs. Designed to accommodate a nominal cross-section of 0.5 mm², this connector features a pitch of just 2.5 mm while supporting multiple positions, making it an ideal choice for space-constrained applications. With its push-in spring connection, installation is simplified as it requires no special tools, allowing for quick assembly and reduced time spent on wiring. This connector ensures stable and long-term contact through its defined contact force. Furthermore, the intuitive colour-coded actuating push button enhances operation, offering a user-friendly experience. Whether integrating into front panels or ensuring seamless performance, this connector meets high standards across various applications.
Quick and tool-free push-in connection saves installation time
Defined contact force provides a stable and long-lasting connection
Colour-coded actuating push button enhances usability
Designed for easy integration into the front of devices
Integrated testing options provide convenience during maintenance
Robust packaging ensures product integrity during transport
Compliance with WEEE/RoHS regulations affirms eco-friendly design
Lightweight construction aids in reducing overall device weight
Related links
- Phoenix Contact FK-MC 0 Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Solder
- Phoenix Contact FK-MC 0.5/7-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact FK-MC 0.5/7-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881370
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MC 0 Series 0° Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Socket
