Phoenix Contact DFK-PC Series PCB Connector, 6-Contact, 7.62 mm Pitch, Direct, 1 Row Plug-In
- RS Stock No.:
- 520-998
- Mfr. Part No.:
- 1861196
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£430.30
(exc. VAT)
£516.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £430.30 | £8.606 |
*price indicative
- RS Stock No.:
- 520-998
- Mfr. Part No.:
- 1861196
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Mount Type | Direct | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Termination Type | Plug-In | |
| Colour | Green | |
| Voltage | 300V | |
| Series | DFK-PC | |
| Width | 60.94mm | |
| Length | 37.35mm | |
| Standards/Approvals | IEC 61984, CSA Approval ID: 13631, IEC 60664-1:2007-04, WEEE/RoHS, CTI according to IEC 60112 600, Flammability rating: UL 94 V2, IEC 60068-2-82/JEDEC JESD 201, cULus Recognised Approval ID: E60425-19920722 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 15A | ||
Mount Type Direct | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Termination Type Plug-In | ||
Colour Green | ||
Voltage 300V | ||
Series DFK-PC | ||
Width 60.94mm | ||
Length 37.35mm | ||
Standards/Approvals IEC 61984, CSA Approval ID: 13631, IEC 60664-1:2007-04, WEEE/RoHS, CTI according to IEC 60112 600, Flammability rating: UL 94 V2, IEC 60068-2-82/JEDEC JESD 201, cULus Recognised Approval ID: E60425-19920722 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through header is a premium solution designed for reliable connection and efficient space utilisation in various applications. This innovative component integrates seamlessly in environments that demand high performance and durability. With its robust construction and thoughtful design, it supports direct mounting while providing a standardised slip-on connection type that is ready for global deployment. Ideal for both simple and complex setups, it ensures stable performance in critical tasks, making it a trustworthy choice for professionals seeking to optimise their systems.
Offers a nominal current capacity of 15 A for effective power management
Constructed with a sturdy green housing to blend into diverse environments
Designed to meet rigorous standards for electrical safety and compliance
Features a pitch of 7.62 mm facilitating efficient space allocation on panels
Incorporates tin plated copper alloy contacts for enhanced conductivity
Equipped with a simplified plug in system for convenient assembly and maintenance
Functions effectively within a wide temperature range ensuring adaptability in various conditions
Related links
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC 5/..-ST Series PCB Connector Kit 7.62 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC 5/-STF Series PCB Connector Kit 7.62 mm Pitch 2 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block 7.62 mm Pitch 1716823
- Phoenix Contact DFK-PC 5/..-ST Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch, 1 Row Solder
- Phoenix Contact DFK-PC 4/6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 5/6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727731
- Phoenix Contact DFK-PC 5/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727621
